Z1SMA12

Diotec Semiconductor
637-Z1SMA12
Z1SMA12

Mfr.:

Description:
Zener Diodes Zener, SMA, 12V, 1W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.020

Stock:
2.020 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,191 € 1,91 €
0,135 € 13,50 €
0,12 € 60,00 €
0,065 € 65,00 €
Full Reel (Order in multiples of 7500)
0,046 € 345,00 €
0,043 € 967,50 €
0,042 € 1.890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
12 V
SMD/SMT
DO-214AC-2
1 W
5 %
1 uA
7 Ohms
- 50 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Z1SMA/B/C
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.2 mm
Ir - Reverse Current: 1 uA
Length: 4.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Tradename: Z1SMA12
Width: 2.7 mm
Zener Current: 79 mA
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99