UGB8BT

Diotec Semiconductor
637-UGB8BT
UGB8BT

Mfr.:

Description:
Rectifiers Diode, Superfast, D2PAK, 100V, 8A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,461 € 4,61 €
0,398 € 39,80 €
0,34 € 170,00 €
0,311 € 311,00 €
0,303 € 757,50 €
0,298 € 1.490,00 €
0,292 € 2.920,00 €
0,29 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
D2PAK-2 (TO-263-2)
100 V
8 A
Fast Recovery Rectifiers
Single
1 V
112 A
5 uA
25 ns
- 50 C
+ 150 C
UGBx
Tube
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: UGB8BT
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99