UF5403

Diotec Semiconductor
637-UF5403
UF5403

Mfr.:

Description:
Rectifiers Ultrafast, DO-201, 300V, 3A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.278

Stock:
1.278 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,285 € 2,85 €
0,199 € 19,90 €
0,175 € 87,50 €
0,163 € 163,00 €
Full Ammo Pack (Order in multiples of 1700)
0,12 € 204,00 €
0,089 € 756,50 €
0,087 € 2.070,60 €
0,066 € 3.253,80 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-201
300 V
3 A
Ultra Fast Recovery Rectifiers
Single
1 V
100 A
5 uA
50 ns
- 50 C
+ 175 C
UF4/5/6/T
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: UF5403
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.