UF4006

Diotec Semiconductor
637-UF4006
UF4006

Mfr.:

Description:
Rectifiers Ultrafast, DO-41, 800V, 1A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.247

Stock:
14.247 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,218 € 2,18 €
0,152 € 15,20 €
0,133 € 66,50 €
0,124 € 124,00 €
0,092 € 230,00 €
Full Ammo Pack (Order in multiples of 5000)
0,092 € 460,00 €
0,068 € 680,00 €
0,066 € 1.650,00 €
0,051 € 2.550,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41
800 V
1 A
Ultra Fast Recovery Rectifiers
Single
1.7 V
30 A
5 uA
75 ns
- 50 C
+ 175 C
UF4/5/6/T
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: UF4006
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.