TPSMA6L30A

Diotec Semiconductor
637-TPSMA6L30A
TPSMA6L30A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.788

Stock:
3.788
Can Dispatch Immediately
On Order:
22.500
Expected 8/28/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,202 € 2,02 €
0,141 € 14,10 €
0,124 € 62,00 €
0,115 € 115,00 €
0,085 € 212,50 €
Full Reel (Order in multiples of 7500)
0,064 € 480,00 €
0,061 € 1.372,50 €
0,047 € 2.115,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
30 V
SMD/SMT
48.4 V
33.3 V
DO-221AC-2
12.4 A
600 W
- 50 C
+ 150 C
TPSMA6L
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Factory Pack Quantity: 7500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TPSMA6L30A
Vf - Forward Voltage: 3.5 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSMA6L TVS Diodes

Diotec Semiconductor TPSMA6L Transient Voltage Suppressor (TVS) Diodes feature a low profile package and 600W peak pulse power (10µs/1000µs waveform). TPSMA6L diodes with the -AQ suffix are AEC-Q101 qualified. These TPSMA6L diodes feature a very fast response time and are compliant with RoHS, REACH, and conflict minerals. Diotec Semiconductor TPSMA6L TVS Diodes are suitable for over-voltage protection, ESD protection, free-wheeling diodes, commercial/industrial, and automotive-grade applications.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.