TPSMA6L20A-AQ

Diotec Semiconductor
637-TPSMA6L20A-AQ
TPSMA6L20A-AQ

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 150C, 600W, 20V, Unidir, AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22.500
Expected 6/12/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,279 € 2,79 €
0,194 € 19,40 €
0,171 € 85,50 €
0,159 € 159,00 €
0,117 € 292,50 €
Full Reel (Order in multiples of 7500)
0,087 € 652,50 €
0,085 € 1.912,50 €
0,065 € 2.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
DO-221AC-2
18.5 A
600 W
- 50 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 2.5 W
Factory Pack Quantity: 7500
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0