TGL34-12A

Diotec Semiconductor
637-TGL34-12A
TGL34-12A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, MiniMelf, 150C, 150W, Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,228 € 2,28 €
0,191 € 19,10 €
0,152 € 76,00 €
0,132 € 132,00 €
Full Reel (Order in multiples of 2500)
0,088 € 220,00 €
0,065 € 650,00 €
0,058 € 1.450,00 €
0,054 € 2.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
10.2 V
SMD/SMT
16.7 V
11.4 V
MiniMELF (DO-213AA)
9 A
150 W
- 50 C
+ 150 C
TGLxx
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TGL34-12A
Vf - Forward Voltage: 3.5 V
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99