SMZ62

Diotec Semiconductor
637-SMZ62
SMZ62

Mfr.:

Description:
Zener Diodes Zener, Melf, 62V, 2W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,20 € 2,00 €
0,139 € 13,90 €
0,122 € 61,00 €
0,114 € 114,00 €
Full Reel (Order in multiples of 5000)
0,084 € 420,00 €
0,063 € 630,00 €
0,061 € 1.525,00 €
0,046 € 2.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
62 V
SMD/SMT
DO-213AB
2 W
5 %
1 uA
25 Ohms
+ 150 C
Single
10 mA
Reel
Cut Tape
MouseReel
SMZ1-9
Brand: Diotec Semiconductor
Diameter: 2.5 mm
Ir - Reverse Current: 1 uA
Length: 5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: SMZ62
Zener Current: 10 mA
Unit Weight: 198 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.