SMS2100R7

Diotec Semiconductor
637-SMS2100R7
SMS2100R7

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, Melf, 100V, 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,281 € 2,81 €
0,169 € 16,90 €
0,167 € 83,50 €
0,128 € 128,00 €
Full Reel (Order in multiples of 1750)
0,121 € 211,75 €
0,117 € 409,50 €
0,11 € 962,50 €
0,108 € 2.646,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
MELF
DO-213AB
Single
Si
2 A
100 V
790 mV
50 A
500 uA
- 50 C
+ 150 C
SMSx
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1750
Subcategory: Diodes & Rectifiers
Tradename: SMS2100R7
Vr - Reverse Voltage: 100 V
Unit Weight: 198 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99