SM4004

Diotec Semiconductor
637-SM4004
SM4004

Mfr.:

Description:
Rectifiers Diode, Melf, 400V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31.234

Stock:
31.234
Can Dispatch Immediately
On Order:
60.000
Expected 6/15/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,095 € 0,95 €
0,083 € 8,30 €
0,06 € 30,00 €
0,047 € 47,00 €
Full Reel (Order in multiples of 5000)
0,034 € 170,00 €
0,026 € 260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-213AB
400 V
1 A
Standard Recovery Rectifier
Single
1.1 V
40 A
5 uA
1.5 us
- 50 C
+ 175 C
SM2/3/4/5
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: SM4004
Unit Weight: 198 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

SMX00X Standard Recovery Rectifiers

Diotec Semiconductor SMX00X Standard Recovery Rectifiers are diodes with high-power dissipation and are RoHS compliant. The SMX00X rectifiers replace series connections and save board space. The devices can be used in high-voltage power supply applications.