SM4002

Diotec Semiconductor
637-SM4002
SM4002

Mfr.:

Description:
Rectifiers Diode, Melf, 100V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.681

Stock:
6.681
Can Dispatch Immediately
On Order:
15.000
Expected 6/12/2026
20.000
Expected 7/3/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,316 € 3,16 €
0,22 € 22,00 €
0,194 € 97,00 €
0,18 € 180,00 €
Full Reel (Order in multiples of 5000)
0,132 € 660,00 €
0,099 € 990,00 €
0,096 € 2.400,00 €
0,074 € 3.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-213AB
100 V
1 A
Standard Recovery Rectifier
Single
1.1 V
40 A
5 uA
1.5 us
- 50 C
+ 175 C
SM2/3/4/5
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: SM4002
Unit Weight: 198 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Slovenia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMX00X Standard Recovery Rectifiers

Diotec Semiconductor SMX00X Standard Recovery Rectifiers are diodes with high-power dissipation and are RoHS compliant. The SMX00X rectifiers replace series connections and save board space. The devices can be used in high-voltage power supply applications.