SK54-3G

Diotec Semiconductor
637-SK54-3G
SK54-3G

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, SMB, 40V, 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.656
Expected 7/23/2026
6.000
Expected 8/28/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,256 € 2,56 €
0,153 € 15,30 €
0,152 € 76,00 €
0,147 € 147,00 €
Full Reel (Order in multiples of 3000)
0,13 € 390,00 €
0,122 € 732,00 €
0,105 € 945,00 €
0,103 € 2.472,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
DO-214AA-2
Single
Si
5 A
40 V
500 mV
100 A
100 uA
- 50 C
+ 150 C
SK1/2/3/4/5/8/L
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: SK54-3G
Vr - Reverse Voltage: 40 V
Unit Weight: 243 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SK54-3G SMD Schottky Barrier Rectifier Diodes

Diotec Semiconductor SK54-3G SMD Schottky Barrier Rectifier Diodes use third-generation Schottky chip technology. The SK54-3G comes in a DO-214AA/SMB package and has 5A/40V of nominal current and voltage rating. It's ideal for the output rectifier stage of LED lamp drivers. Those devices are often built into suspended ceilings where heat removal is limited. This requires components with low power losses but also very good heat dissipation. The SK54-3G offers a very low V_F of 250mV at 1A, and a low I_R of 500µA at 3V, both at 125°C junction temperature and specified for typical operating parameters of Power LEDs. Low forward voltage and reverse current help to reduce power losses and thus save energy. The SMB package provides a very low thermal resistance junction to a terminal of 25K/W, which allows operation even at higher ambient temperatures.

SKx Schottky Barrier Rectifier Diodes

Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes feature a low forward voltage drop and high average forward current. Diodes with the -AQ suffix are AEC-Q101 qualified. These SKx diodes come in a UL 94V-0 case material and a -50°C to +150°C operating junction temperature range. Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes are ideal for output rectification in DC/DC converters, polarity protection, free-wheeling diodes, and applications in commercial/industrial, and automotive-grade environments.