SK14-AQ

Diotec Semiconductor
637-SK14-AQ
SK14-AQ

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, SMA, 40V, 1A, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.029

Stock:
7.029 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,187 € 1,87 €
0,11 € 11,00 €
0,071 € 35,50 €
0,065 € 65,00 €
0,046 € 115,00 €
Full Reel (Order in multiples of 7500)
0,042 € 315,00 €
0,04 € 900,00 €
0,039 € 1.755,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
DO-214AC-2
Single
Si
1 A
40 V
500 mV
30 A
500 uA
- 50 C
+ 150 C
SK1/2/3/4/5/8/L
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Tradename: SK14-AQ
Vr - Reverse Voltage: 40 V
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

SK14 SMD Schottky Barrier Rectifier Diodes

Diotec Semiconductor SK14 SMD Schottky Barrier Rectifier Diodes offer a low forward voltage drop and 40V repetitive peak reverse voltage. The diodes feature a 1A average forward current, 30/33A peak forward surge current and 150°C operating junction temperature. The Diotec Semiconductor SK14 SMD Schottky barrier rectifier diodes are ideal for output rectification in DC/DC converters, polarity protection and free-wheeling diode applications.

SKx Schottky Barrier Rectifier Diodes

Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes feature a low forward voltage drop and high average forward current. Diodes with the -AQ suffix are AEC-Q101 qualified. These SKx diodes come in a UL 94V-0 case material and a -50°C to +150°C operating junction temperature range. Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes are ideal for output rectification in DC/DC converters, polarity protection, free-wheeling diodes, and applications in commercial/industrial, and automotive-grade environments.