SK12

Diotec Semiconductor
637-SK12
SK12

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, SMA, 20V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.512

Stock:
13.512
Can Dispatch Immediately
On Order:
7.500
Expected 8/7/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,073 € 0,73 €
0,058 € 5,80 €
0,042 € 21,00 €
0,033 € 33,00 €
0,028 € 70,00 €
Full Reel (Order in multiples of 7500)
0,022 € 165,00 €
0,018 € 405,00 €
0,017 € 765,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
DO-214AC-2
Single
Si
1 A
20 V
500 mV
30 A
500 uA
- 50 C
+ 150 C
SK1/2/3/4/5/8/L
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Tradename: SK12
Vr - Reverse Voltage: 20 V
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKx Schottky Barrier Rectifier Diodes

Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes feature a low forward voltage drop and high average forward current. Diodes with the -AQ suffix are AEC-Q101 qualified. These SKx diodes come in a UL 94V-0 case material and a -50°C to +150°C operating junction temperature range. Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes are ideal for output rectification in DC/DC converters, polarity protection, free-wheeling diodes, and applications in commercial/industrial, and automotive-grade environments.