SK1045D2-3G

Diotec Semiconductor
637-SK1045D2-3G
SK1045D2-3G

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, D2PAK, 45V, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,503 € 5,03 €
0,446 € 44,60 €
0,347 € 173,50 €
0,321 € 321,00 €
0,308 € 770,00 €
0,298 € 1.490,00 €
0,291 € 2.910,00 €
0,286 € 7.150,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
D2PAK-3 (TO-263-3)
Single
Si
10 A
45 V
500 mV
135 A
120 uA
- 50 C
+ 150 C
SK10x
Tube
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: SK1045D2-3G
Vr - Reverse Voltage: 45 V
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99