SK1020D1

Diotec Semiconductor
637-SK1020D1
SK1020D1

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, DPAK, 20V, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,372 € 3,72 €
0,248 € 24,80 €
0,23 € 115,00 €
0,223 € 223,00 €
Full Reel (Order in multiples of 3000)
0,157 € 471,00 €
0,155 € 930,00 €
0,15 € 1.350,00 €
0,148 € 3.552,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DPAK-4 (TO-252-4)
Single
Si
10 A
20 V
550 mV
135 A
300 uA
- 50 C
+ 150 C
SK10x
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: SK1020D1
Vr - Reverse Voltage: 20 V
Unit Weight: 433 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99