SK10100D2R

Diotec Semiconductor
637-SK10100D2R
SK10100D2R

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, D2PAK, 100V, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,877 € 8,77 €
0,523 € 52,30 €
0,359 € 179,50 €
Full Reel (Order in multiples of 800)
0,332 € 265,60 €
0,328 € 787,20 €
0,32 € 1.536,00 €
0,309 € 2.966,40 €
0,306 € 7.588,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
D2PAK-3 (TO-263-3)
Single
Si
10 A
100 V
830 mV
125 A
200 uA
- 50 C
+ 150 C
SK10x
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Operating Temperature Range: - 50 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Tradename: SK10100D2R
Vr - Reverse Voltage: 100 V
Unit Weight: 2,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
USHTS:
8541100000
ECCN:
EAR99