SK10100D2

Diotec Semiconductor
637-SK10100D2
SK10100D2

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, D2PAK, 100V, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,502 € 5,02 €
0,396 € 39,60 €
0,35 € 175,00 €
0,314 € 314,00 €
0,308 € 770,00 €
0,30 € 1.500,00 €
0,291 € 2.910,00 €
0,289 € 7.225,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
D2PAK-3 (TO-263-3)
Single
Si
10 A
100 V
830 mV
115 A
200 uA
- 50 C
+ 150 C
SK10x
Tube
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: SK10100D2
Vr - Reverse Voltage: 100 V
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.