SIT08C065

Diotec Semiconductor
637-SIT08C065
SIT08C065

Mfr.:

Description:
SiC Schottky Diodes SiC Schottky, TO-220AC, 650V, 8A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,01 € 10,10 €
0,75 € 75,00 €
0,673 € 336,50 €
0,605 € 605,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
Through Hole
TO-220AC-2
Single
8 A
650 V
1.7 V
83 A
1 uA
- 50 C
+ 175 C
Tube
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: SIT08C065
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99