SGL34-30

Diotec Semiconductor
637-SGL34-30
SGL34-30

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, MiniMelf, 30V, 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,20 € 2,00 €
0,167 € 16,70 €
0,133 € 66,50 €
0,116 € 116,00 €
Full Reel (Order in multiples of 2500)
0,089 € 222,50 €
0,057 € 570,00 €
0,056 € 1.400,00 €
0,047 € 2.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
MELF
DO-213AA (MiniMELF)
Single
Si
500 mA
30 V
500 mV
10 A
500 uA
- 50 C
+ 150 C
SGLx
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: SGL34-30
Vr - Reverse Voltage: 30 V
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.