SGL1-30

Diotec Semiconductor
637-SGL1-30
SGL1-30

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, MiniMelf, 30V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.360

Stock:
2.360 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,208 € 2,08 €
0,182 € 182,00 €
Full Reel (Order in multiples of 2500)
0,069 € 172,50 €
0,059 € 590,00 €
0,052 € 1.300,00 €
0,049 € 2.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
MELF
DO-213AA (MiniMELF)
Single
Si
1 A
30 V
500 mV
20 A
500 uA
- 50 C
+ 150 C
SGLx
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: SGL1-30
Vr - Reverse Voltage: 30 V
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99