SDM0520S

Diotec Semiconductor
637-SDM0520S
SDM0520S

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, SOT-23, 20V, 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.945

Stock:
2.945 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,234 € 2,34 €
0,177 € 17,70 €
0,151 € 75,50 €
0,132 € 132,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,052 € 468,00 €
0,05 € 1.200,00 €
0,043 € 1.935,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Series
Si
500 mA
20 V
460 mV
2 A
300 uA
- 55 C
+ 125 C
SDM0520S
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Operating Temperature Range: - 55 C to + 125 C
Pd - Power Dissipation: 225 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: SDM0520S
Vr - Reverse Voltage: 20 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.