SD103AW-AQ

Diotec Semiconductor
637-SD103AW-AQ
SD103AW-AQ

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, SOD-123F, 40V, 0.35A, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,118 € 1,18 €
0,099 € 9,90 €
0,079 € 39,50 €
0,069 € 69,00 €
Full Reel (Order in multiples of 3000)
0,034 € 102,00 €
0,029 € 261,00 €
0,027 € 648,00 €
0,026 € 1.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-123F
Single
Si
350 mA
40 V
600 mV
2 A
5 uA
- 55 C
+ 125 C
SD10x
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Operating Temperature Range: - 55 C to + 125 C
Pd - Power Dissipation: 400 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: SD103AW-AQ
Vr - Reverse Voltage: 32 V
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
USHTS:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.