SBX2045-3G

Diotec Semiconductor
637-SBX2045-3G
SBX2045-3G

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, D5.4x7.5_LowRth, 45V, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.870

Stock:
1.870 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,728 € 7,28 €
0,437 € 43,70 €
0,433 € 216,50 €
Full Ammo Pack (Order in multiples of 1250)
0,419 € 523,75 €
0,371 € 927,50 €
0,348 € 1.740,00 €
0,30 € 3.000,00 €
0,294 € 7.350,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
D5.4x7.5
Single
Si
20 A
45 V
530 mV
290 A
100 uA
- 50 C
+ 200 C
SBJ/T/X
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1250
Subcategory: Diodes & Rectifiers
Tradename: SBX2045-3G
Vr - Reverse Voltage: 45 V
Unit Weight: 1,154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.