SBCT1030

Diotec Semiconductor
637-SBCT1030
SBCT1030

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, TO-220AB, 30V, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,544 € 5,44 €
0,43 € 43,00 €
0,379 € 189,50 €
0,341 € 341,00 €
0,335 € 837,50 €
0,33 € 1.650,00 €
0,319 € 3.190,00 €
0,317 € 7.925,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
TO-220AB
Dual Anode Common Cathode
Si
10 A
30 V
630 mV
100 A
300 uA
- 50 C
+ 150 C
SBCT1/2/3
Tube
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: SBCT1030
Vr - Reverse Voltage: 30 V
Unit Weight: 2,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.