S5X-AQ

Diotec Semiconductor
637-S5X-AQ
S5X-AQ

Mfr.:

Description:
Rectifiers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.969

Stock:
5.969 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,299 € 2,99 €
0,23 € 23,00 €
0,207 € 103,50 €
0,188 € 188,00 €
0,177 € 531,00 €
0,163 € 978,00 €
0,145 € 1.305,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Automotive Advanced Trench Technology MOSFETs

Diotec Semiconductor Automotive Advanced Trench Technology MOSFETs are AEC-Q101 qualified and leverage advanced trench technology, which enhances performance by providing fast switching times and low total gate charge. This results in improved efficiency and reduced power loss. The Diotec Automotive Advanced Trench Technology MOSFETs also feature low on-state resistance, which minimizes conduction losses and enhances overall system performance. These characteristics make the MOSFETs ideal for various automotive and industrial applications where reliability and efficiency are paramount.