S1M-AQ

Diotec Semiconductor
637-S1M-AQ
S1M-AQ

Mfr.:

Description:
Rectifiers Diode, SMA, 1000V, 1A, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53.551

Stock:
53.551 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,089 € 0,89 €
0,058 € 5,80 €
0,049 € 24,50 €
0,037 € 37,00 €
0,027 € 67,50 €
Full Reel (Order in multiples of 7500)
0,026 € 195,00 €
0,025 € 562,50 €
0,023 € 1.035,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AC-2
1 kV
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
1.5 us
- 50 C
+ 150 C
S1x/2x/3x/4x/5x/8x
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Tradename: S1M-AQ
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Sx Rectifier Diodes

Diotec Semiconductor Sx Rectifier Diodes feature a high current rating, high forward surge current, and are compliant with RoHS, REACH, and conflict minerals. These diodes support repetitive peak reverse voltage up to 2000V and feature UL 94V-0 case materials, the suffix -AQ for AEC-Q101 qualified types. Typical Diotec Semiconductor Sx Rectifier Diodes applications include 50Hz/60Hz mains rectification, power supplies, polarity protection, and commercial/industrial grade.