S16MSD2

Diotec Semiconductor
637-S16MSD2
S16MSD2

Mfr.:

Description:
Rectifiers Diode, D2PAK, 1000V, 16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 849

Stock:
849 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,963 € 9,63 €
0,855 € 85,50 €
0,46 € 460,00 €
0,433 € 1.082,50 €
0,418 € 2.090,00 €
0,396 € 3.960,00 €
0,388 € 9.700,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-2 (TO-263-2)
1 kV
16 A
Standard Recovery Rectifier
Dual
1.1 V
135 A
5 uA
1.5 us
- 50 C
+ 150 C
S15/6x
Tube
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: S16MSD2
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99