S16GSD2

Diotec Semiconductor
637-S16GSD2
S16GSD2

Mfr.:

Description:
Rectifiers Diode, D2PAK, 400V, 16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,574 € 5,74 €
0,454 € 45,40 €
0,401 € 200,50 €
0,359 € 359,00 €
0,353 € 882,50 €
0,345 € 1.725,00 €
0,334 € 3.340,00 €
0,332 € 8.300,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
D2PAK-2 (TO-263-2)
400 V
16 A
Standard Recovery Rectifier
Dual
1.1 V
135 A
5 uA
1.5 us
- 50 C
+ 150 C
S15/6x
Tube
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: S16GSD2
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99