RHRP3060G

Diotec Semiconductor
637-RHRP3060G
RHRP3060G

Mfr.:

Description:
Rectifiers Diode, Superfast, TO-220AC, 600V, 30A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.190

Stock:
1.190
Can Dispatch Immediately
On Order:
90
Expected 7/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
1,54 € 15,40 €
1,43 € 143,00 €
1,18 € 590,00 €
0,929 € 929,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-220AC
600 V
30 A
Fast Recovery Rectifiers
Single
1.4 V
320 A
5 uA
35 ns
- 50 C
+ 175 C
RHRP3060G
Tube
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: RHRP3060G
Unit Weight: 2,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99