RGP30M

Diotec Semiconductor
637-RGP30M
RGP30M

Mfr.:

Description:
Rectifiers Diode, Fast, DO-201, 1000V, 3A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.297

Stock:
3.297
Can Dispatch Immediately
On Order:
1.700
Expected 7/3/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,161 € 1,61 €
0,126 € 12,60 €
0,093 € 46,50 €
0,069 € 69,00 €
Full Ammo Pack (Order in multiples of 1700)
0,054 € 91,80 €
0,046 € 391,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-201
1 kV
3 A
Fast Recovery Rectifiers
Single
1.2 V
100 A
5 uA
500 ns
- 50 C
+ 150 C
RA/RG
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: RGP30M
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.