PX1500B

Diotec Semiconductor
637-PX1500B
PX1500B

Mfr.:

Description:
Rectifiers Diode, P600, 100V, 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,718 € 7,18 €
0,475 € 47,50 €
Full Ammo Pack (Order in multiples of 500)
0,37 € 185,00 €
0,301 € 301,00 €
0,276 € 690,00 €
0,265 € 1.325,00 €
0,264 € 2.640,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
D8x7.5
100 V
15 A
Standard Recovery Rectifier
Single
900 mV
400 A
10 uA
1.5 us
- 50 C
+ 175 C
PX1500
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: PX1500B
Unit Weight: 2,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.