PPS1045-3G

Diotec Semiconductor
637-PPS1045-3G
PPS1045-3G

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, TO-277B, 45V, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.069

Stock:
3.069 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,422 € 4,22 €
0,253 € 25,30 €
0,25 € 125,00 €
0,243 € 243,00 €
0,214 € 535,00 €
Full Reel (Order in multiples of 5000)
0,201 € 1.005,00 €
0,174 € 1.740,00 €
0,17 € 4.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
TO-277B
Single
Si
10 A
45 V
510 mV
130 A
200 uA
- 50 C
+ 200 C
PPH/L/S
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: PPS1045-3G
Vr - Reverse Voltage: 45 V
Unit Weight: 188 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.