P6SMB210A

Diotec Semiconductor
637-P6SMB210A
P6SMB210A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,275 € 2,75 €
0,192 € 19,20 €
0,169 € 84,50 €
0,157 € 157,00 €
Full Reel (Order in multiples of 3000)
0,116 € 348,00 €
0,086 € 774,00 €
0,083 € 1.992,00 €
0,064 € 2.880,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
180 V
SMD/SMT
292 V
201 V
SMB (DO-214AA)
2.1 A
600 W
- 50 C
+ 150 C
P6SMA/B
Reel
Cut Tape
Brand: Diotec Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: P6SMB210A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P6SMA/B Transient Voltage Suppressors

Diotec Semiconductor P6SMA/B Transient Voltage Suppressors feature uni-and bidirectional versions, 500W/600W peak pulse power dissipation, and fast response time. These suppressors are RoHS, REACH, conflict minerals compliant, and use UL 94V-0 case materials. Diotec Semiconductor P6SMA/B Transient Voltage Suppressors are suitable for over-voltage protection, ESD protection, free-wheeling diodes, and commercial-grade applications.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.