P600A

Diotec Semiconductor
637-P600A
P600A

Mfr.:

Description:
Rectifiers Diode, P600, 50V, 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194
Can Dispatch Immediately
On Order:
1.000
Expected 7/3/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,208 € 2,08 €
0,163 € 16,30 €
Full Ammo Pack (Order in multiples of 500)
0,122 € 61,00 €
0,084 € 84,00 €
0,073 € 182,50 €
0,069 € 690,00 €
0,067 € 1.675,00 €
0,065 € 3.250,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
D8x7.5
50 V
6 A
Standard Recovery Rectifier
Single
1.1 V
360 A
10 uA
1.5 us
- 50 C
+ 175 C
P600
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: P600A
Unit Weight: 1,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.