P2000K

Diotec Semiconductor
637-P2000K
P2000K

Mfr.:

Description:
Rectifiers Diode, P600, 800V, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,869 € 8,69 €
0,575 € 57,50 €
Full Ammo Pack (Order in multiples of 500)
0,452 € 226,00 €
0,408 € 408,00 €
0,402 € 1.005,00 €
0,396 € 1.980,00 €
0,383 € 3.830,00 €
0,38 € 9.500,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
D8x7.5
800 V
20 A
Standard Recovery Rectifier
Single
1.1 V
500 A
10 uA
1.5 us
- 50 C
+ 150 C
P10/20/25
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: P2000K
Unit Weight: 1,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99