P1200G

Diotec Semiconductor
637-P1200G
P1200G

Mfr.:

Description:
Rectifiers Diode, P600, 400V, 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.592

Stock:
1.592 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,217 € 2,17 €
Full Ammo Pack (Order in multiples of 500)
0,217 € 108,50 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
D8x7.5
400 V
12 A
Standard Recovery Rectifier
Single
950 mV
400 A
10 uA
- 50 C
+ 200 C
P10/20/25
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: P1200G
Unit Weight: 1,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

P1200x Silicon Rectifier Diodes

Diotec Semiconductor P1200x Silicon Rectifier Diodes are standard recovery rectifier diodes that offer low forward voltage drop. These rectifier diodes feature peak repetitive reverse voltage (VRRM) of up to 400V and forward voltage (VF) of less than 0.95V. The P1200x standard recovery rectifiers are available in a package smaller than industry standards. These silicon rectifier diodes are capable of providing a high forward surge current. Typical applications include power supplies, 50/60Hz mains rectification, polarity protection, and commercial grade.