MUR120

Diotec Semiconductor
637-MUR120
MUR120

Mfr.:

Description:
Rectifiers Diode, Superfast, DO-41, 200V, 1A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.382

Stock:
9.382
Can Dispatch Immediately
On Order:
5.000
Expected 6/5/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,145 € 1,45 €
0,113 € 11,30 €
0,083 € 41,50 €
0,065 € 65,00 €
Full Ammo Pack (Order in multiples of 5000)
0,058 € 290,00 €
0,044 € 1.100,00 €
0,042 € 2.100,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41
200 V
1 A
Fast Recovery Rectifiers
Single
875 mV
32 A
5 uA
25 ns
- 50 C
+ 175 C
MR/MU
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: MUR120
Unit Weight: 347 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99