MR821

Diotec Semiconductor
637-MR821
MR821

Mfr.:

Description:
Rectifiers Diode, Fast, P600, 100V, 5A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,373 € 3,73 €
0,261 € 26,10 €
Full Ammo Pack (Order in multiples of 500)
0,229 € 114,50 €
0,212 € 212,00 €
0,157 € 392,50 €
0,117 € 1.170,00 €
0,114 € 2.850,00 €
0,087 € 4.350,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
D8x7.5
100 V
5 A
Fast Recovery Rectifiers
Single
1.2 V
300 A
10 uA
300 ns
- 50 C
+ 150 C
MR/MU
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: MR821
Unit Weight: 1,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.