MPSA56

Diotec Semiconductor
637-MPSA56
MPSA56

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92, 80V, 500mA, PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.159

Stock:
3.159
Can Dispatch Immediately
On Order:
12.000
Expected 6/5/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,115 € 1,15 €
0,072 € 7,20 €
0,052 € 26,00 €
0,041 € 41,00 €
Full Ammo Pack (Order in multiples of 4000)
0,036 € 144,00 €
0,028 € 224,00 €
0,026 € 624,00 €
0,023 € 1.104,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92
PNP
Single
500 mA
80 V
80 V
4 V
250 mV
625 mW
50 MHz
- 55 C
+ 150 C
MPSA
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Current Gain hFE Max: 100
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Tradename: MPSA56
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99