MPSA42BK

Diotec Semiconductor
637-MPSA42BK
MPSA42BK

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92BK, 300V, 500mA, NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.057

Stock:
10.057 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,109 € 1,09 €
0,068 € 6,80 €
0,05 € 25,00 €
0,039 € 39,00 €
0,038 € 190,00 €
0,037 € 370,00 €
0,029 € 725,00 €
0,023 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92BK
NPN
Single
500 mA
300 V
300 V
6 V
500 mV
625 mW
50 MHz
- 55 C
+ 150 C
MPSA
Bulk
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Current Gain hFE Max: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Tradename: MPSA42BK
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99