MPSA42

Diotec Semiconductor
637-MPSA42
MPSA42

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92, 300V, 500mA, NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.399

Stock:
13.399 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,145 € 1,45 €
0,095 € 9,50 €
0,071 € 35,50 €
0,059 € 59,00 €
Full Ammo Pack (Order in multiples of 4000)
0,045 € 180,00 €
0,028 € 224,00 €
0,025 € 600,00 €
0,024 € 1.152,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92
NPN
Single
500 mA
300 V
300 V
6 V
500 mV
625 mW
50 MHz
- 55 C
+ 150 C
MPSA
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Current Gain hFE Max: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Tradename: MPSA42
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99