MPSA06

Diotec Semiconductor
637-MPSA06
MPSA06

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92, 80V, 500mA, NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23.992
Expected 6/5/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,125 € 1,25 €
0,104 € 10,40 €
0,083 € 41,50 €
0,072 € 72,00 €
Full Ammo Pack (Order in multiples of 4000)
0,055 € 220,00 €
0,035 € 280,00 €
0,034 € 816,00 €
0,029 € 1.392,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92
NPN
Single
500 mA
80 V
80 V
4 V
250 mV
625 mW
100 MHz
- 55 C
+ 150 C
MPSA
Ammo Pack
Brand: Diotec Semiconductor
DC Current Gain hFE Max: 100
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Tradename: MPSA06
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.