MMTL431AR

Diotec Semiconductor
637-MMTL431AR
MMTL431AR

Mfr.:

Description:
Voltage References Shunt Regulator, SOT-23, 2.49V .. 36V, .. 1mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.926

Stock:
1.926
Can Dispatch Immediately
On Order:
3.000
Expected 6/26/2026
3.000
Expected 8/14/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,127 € 1,27 €
0,107 € 10,70 €
0,085 € 42,50 €
0,074 € 74,00 €
Full Reel (Order in multiples of 3000)
0,056 € 168,00 €
0,036 € 324,00 €
0,035 € 840,00 €
0,03 € 1.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
MMTL/V
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Moisture Sensitive: Yes
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: MMTL431AR
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIOTEC SEMICONDUCTOR