MMSZ5257B-AQ

Diotec Semiconductor
637-MMSZ5257B-AQ
MMSZ5257B-AQ

Mfr.:

Description:
Zener Diodes Zener, SOD-123F, 33V, 0.5W, 5%, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,116 € 1,16 €
0,097 € 9,70 €
0,077 € 38,50 €
0,068 € 68,00 €
Full Reel (Order in multiples of 3000)
0,052 € 156,00 €
0,033 € 297,00 €
0,032 € 768,00 €
0,028 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
SOD-123F
AEC-Q101
Reel
Cut Tape
MMSZ525
Brand: Diotec Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: MMSZ5257B-AQ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.