MMSZ5242B-AQ

Diotec Semiconductor
637-MMSZ5242B-AQ
MMSZ5242B-AQ

Mfr.:

Description:
Zener Diodes Zener, SOD-123F, 12V, 0.5W, 5%, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,113 € 1,13 €
0,095 € 9,50 €
0,076 € 38,00 €
0,066 € 66,00 €
Full Reel (Order in multiples of 3000)
0,033 € 99,00 €
0,028 € 252,00 €
0,026 € 624,00 €
0,025 € 1.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
12 V
SMD/SMT
SOD-123F
500 mW
5 %
9.1 uA
- 50 C
+ 150 C
Single
AEC-Q101
Reel
Cut Tape
MouseReel
MMSZ525
Brand: Diotec Semiconductor
Ir - Reverse Current: 9.1 uA
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: MMSZ5242B-AQ
Vf - Forward Voltage: 900 mV
Zener Current: 39 mA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.