MMSZ5235B

Diotec Semiconductor
637-MMSZ5235B
MMSZ5235B

Mfr.:

Description:
Zener Diodes Zener, SOD-123F, 6.8V, 0.5W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.355

Stock:
8.355 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,074 € 0,74 €
0,046 € 4,60 €
0,036 € 18,00 €
0,029 € 29,00 €
Full Reel (Order in multiples of 3000)
0,028 € 84,00 €
0,019 € 171,00 €
0,018 € 432,00 €
0,017 € 765,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
6.8 V
SMD/SMT
SOD-123F
500 mW
5 %
3 uA
5 Ohms
- 50 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
MMSZ525
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.1 mm
Ir - Reverse Current: 3 uA
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: MMSZ5235B
Voltage Temperature Coefficient: 5 %/C
Width: 1.6 mm
Zener Current: 69 mA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99