MMSZ5234B

Diotec Semiconductor
637-MMSZ5234B
MMSZ5234B

Mfr.:

Description:
Zener Diodes Zener, SOD-123F, 6.2V, 0.5W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:
995
Can Dispatch Immediately
On Order:
6.000
Expected 6/12/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,065 € 0,65 €
0,052 € 5,20 €
0,05 € 25,00 €
0,042 € 42,00 €
Full Reel (Order in multiples of 3000)
0,026 € 78,00 €
0,021 € 189,00 €
0,015 € 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
6.2 V
SMD/SMT
SOD-123F
500 mW
5 %
5 uA
7 Ohms
- 50 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
MMSZ525
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.1 mm
Ir - Reverse Current: 5 uA
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: MMSZ5234B
Voltage Temperature Coefficient: 4.5 %/C
Width: 1.6 mm
Zener Current: 76 mA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99