MMS3Z18BGW-AQ

Diotec Semiconductor
637-MMS3Z18BGW-AQ
MMS3Z18BGW-AQ

Mfr.:

Description:
Zener Diodes Zener, SOD-323, 18V, 0.3W, 2%, AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.900

Stock:
2.900 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,114 € 1,14 €
0,095 € 9,50 €
0,077 € 38,50 €
0,066 € 66,00 €
0,05 € 150,00 €
0,032 € 288,00 €
0,031 € 744,00 €
0,027 € 1.215,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
Brand: Diotec Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMS3Z18BGW-AQ Zener Diode

Diotec Semiconductor MMS3Z18BGW-AQ Zener Diode is housed in a compact SOD‑323 surface‑mount package, providing a 300mW power dissipation. This diode delivers a nominal Zener voltage of 18V with a tight ±2% tolerance. The MMS3Z18BGW-AQ Zener diode exhibits a dynamic resistance of 45Ω with low reverse leakage current. This diode is AEC-Q101 qualified and RoHS-compliant. The MMS3Z18BGW-AQ Zener diode is lead and halogen-free. This diode is ideal for voltage stabilization and regulators.