MMFTP5618

Diotec Semiconductor
637-MMFTP5618
MMFTP5618

Mfr.:

Description:
MOSFETs MOSFET, SOT-23, -60V, -1.25A, 150C, P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.946

Stock:
10.946 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,298 € 2,98 €
0,19 € 19,00 €
0,144 € 72,00 €
0,128 € 128,00 €
Full Reel (Order in multiples of 3000)
0,119 € 357,00 €
0,101 € 909,00 €
0,082 € 1.968,00 €
0,077 € 3.465,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23
P-Channel
1 Channel
60 V
1.25 A
230 mOhms
- 20 V, 20 V
3 V
- 55 C
+ 150 C
500 mW
Enhancement
MMFTP5618
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 1.8 ns
Product Type: MOSFETs
Rise Time: 3.4 ns
Series: MMFTN/P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 7.5 ns
Typical Turn-On Delay Time: 5.7 ns
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99